PC775 Series Automotive Relay

Picker Components automotive relays provide power and rugged reliability

Image of Picker Components PC775 Series Automotive RelayThe Picker PC775 series automotive relays provide both power and rugged reliability. This screw-terminal, SPST-NO (1 A) relay delivers 75 A continuous current at 14 VDC (at +25°C), with maximum surge switching currents up to 150 A, in both 12 VDC and 24 VDC coil versions. With its bifurcated contacts, tungsten tips make first/last contact for handling inrush, while oversized silver-tin oxide contacts carry steady loads with low resistance. Rated for -40°C to +125°C operating temperatures, Class H insulation, and built with copper stud construction and an IP54 dust cover enclosure, the PC775 is built for high-current, harsh automotive applications.

Applications
  • Buses
  • Lawn mowers
  • Wheelchair lifts
  • Forklifts
  • Marine and yachts
  • Rear liftgates
  • Recreational vehicles
  • Tractors
  • ATVs
  • Golf carts
  • Household appliances
  • Lamp accessories
  • Agriculture

PC775 Series Automotive Relay

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
RELAY AUTOMOTIVE SPST 75A 6VPC775-1A-6C-XRELAY AUTOMOTIVE SPST 75A 6V18 - Sofort$19.57Details anzeigen
RELAY AUTOMOTIVE SPST 75A 6VPC775-1A-6C-R-XRELAY AUTOMOTIVE SPST 75A 6V20 - Sofort$24.90Details anzeigen
RELAY AUTOMOTIVE SPST 75A 6VPC775-1A-6C-D-XRELAY AUTOMOTIVE SPST 75A 6V18 - Sofort$24.90Details anzeigen
RELAY AUTOMOTIVE SPST 75A 6VPC775-1A-6C-D2-XRELAY AUTOMOTIVE SPST 75A 6V15 - Sofort$20.28Details anzeigen
RELAY AUTOMOTIVE SPST 75A 12VPC775-1A-12C-R-XRELAY AUTOMOTIVE SPST 75A 12V0 - Sofort$24.90Details anzeigen
RELAY AUTOMOTIVE SPST 75A 24VPC775-1A-24C-XRELAY AUTOMOTIVE SPST 75A 24V132 - Sofort$24.46Details anzeigen
RELAY AUTOMOTIVE SPST 75A 24VPC775-1A-24C-R-XRELAY AUTOMOTIVE SPST 75A 24V0 - Sofort$24.90Details anzeigen
Veröffentlicht: 2025-10-23