REC10K-AW Series Regulated DC/DC Converters

RECOM Power’s REC10K-AW series regulated DC/DC converters are 10 W in a compact 1” x 1” package with a 4:1 wide input voltage range

Image of RECOM's REC10K-AW Series Regulated DC/DC ConvertersRECOM Power’s REC10K-AW series are high power density, wide input voltage range 10 W DC/DC converters in an industry-standard 1” x 1” case size. Despite their small size, the REC10K-AW converters are fully specified devices with output currents up to 2 A, high efficiency, no minimum load, 1600 VDC/1 min isolation, tight regulation, and low ripple/noise figures. The outputs are also fully protected against short circuits, overcurrent, and overvoltage, and the single output version offers a ±10% trim range. These converters fit well in industrial applications where board space is at a premium.

Derating graph

Image of RECOM's REC10K-AW Series Regulated DC/DC Converters

Efficiency graph

Image of RECOM's REC10K-AW Series Regulated DC/DC Converters

Features
  • Industry standard 10 W 1” x 1” package
  • Derates to +100°C ambient temperature
  • Wide 4:1 input
  • On/off control pin, UVLO, and SCP
  • 3-year warranty
Applications
  • Industrial controls
  • Test and measurement
  • Automation
  • Distributed power architectures

REC10K-AW Series Regulated DC/DC Converters

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
10W DC/DC-CONVERTER 'ECONOLINE'REC10K-2405DAW/H210W DC/DC-CONVERTER 'ECONOLINE'10 - Sofort
342 - Lagerbestand des Herstellers
$10.08Details anzeigen
10W DC/DC-CONVERTER 'ECONOLINE'REC10K-4809SAW/H210W DC/DC-CONVERTER 'ECONOLINE'27 - Sofort
558 - Lagerbestand des Herstellers
$10.08Details anzeigen
10W DC/DC-CONVERTER 'ECONOLINE'REC10K-4824DAW/H210W DC/DC-CONVERTER 'ECONOLINE'16 - Sofort
216 - Lagerbestand des Herstellers
$10.08Details anzeigen
10W DC/DC-CONVERTER 'ECONOLINE'REC10K-4824SAW/H210W DC/DC-CONVERTER 'ECONOLINE'23 - Sofort
990 - Lagerbestand des Herstellers
$10.08Details anzeigen
10W DC/DC-CONVERTER 'ECONOLINE'REC10K-2409SAW/H210W DC/DC-CONVERTER 'ECONOLINE'65 - Sofort
648 - Lagerbestand des Herstellers
$10.08Details anzeigen
10W DC/DC-CONVERTER 'ECONOLINE'REC10K-4815SAW/H210W DC/DC-CONVERTER 'ECONOLINE'0 - Sofort
252 - Lagerbestand des Herstellers
$10.08Details anzeigen
10W DC/DC-CONVERTER 'ECONOLINE'REC10K-2424SAW/H210W DC/DC-CONVERTER 'ECONOLINE'0 - Sofort$10.08Details anzeigen
10W DC/DC-CONVERTER 'ECONOLINE'REC10K-4805DAW/H210W DC/DC-CONVERTER 'ECONOLINE'18 - Sofort
54 - Lagerbestand des Herstellers
$10.08Details anzeigen
10W DC/DC-CONVERTER 'ECONOLINE'REC10K-2415SAW/H210W DC/DC-CONVERTER 'ECONOLINE'1 - Sofort$10.08Details anzeigen
10W DC/DC-CONVERTER 'ECONOLINE'REC10K-2415DAW/H210W DC/DC-CONVERTER 'ECONOLINE'0 - Sofort
252 - Lagerbestand des Herstellers
$10.08Details anzeigen
Veröffentlicht: 2024-07-08