DD Series Power Entry Modules

SCHURTER DD series power entry modules pack big features into small packages

image of Schurter's DD Series Power Entry ModulesSCHURTER's DD series power entry modules have a lot to offer in their small packages. The panel mount DD11 and DD12 series provide unfiltered and filtered, fuse protected, switched AC power in one pre-wired unit at a reasonable price. The DD21 and DD22 are the industry's first power entry modules to provide the same functionality in PCB mount packages.

Features
  • Ultra compact design
  • All single elements are prewired
  • Ideal for applications with high transient loads
  • For added safety, "extra-safe" fuse drawers are available
  • A tool is needed to open the fuse drawer
  • Fuse holder accessible from the front
  • Qualified according to IEC/EN 60950
  • Fuse drawer meets medical standard IEC/EN 60601-1
Veröffentlicht: 2010-10-12