Z5M1 High-Power LEDs

Seoul Semiconductor introduces the Z5M1 series, a new generation of high-power LEDs with industry leading performance and reliability

Image of Seoul Semiconductor's Z5M1 High-Power LEDsThe Z5M1 series from Seoul Semiconductor has been optimized to deliver maximum efficacy and luminous flux with an industry-standard 3535 surface-mount package. The Z5M1 combines high light output, reliability, and color uniformity to deliver up to 132 lumens per watt at 350 mA, (85°C junction temperature, 80 CRI minimum) in warm white (3000 K). In cool white (6000 K), the Z5M1 delivers up to 150 lumens per watt at 350 mA (85°C junction temperature, 70 CRI minimum). The Z5M1 series is available in the full correlated color temperature (CCT) range of 2600 K to 7000 K and two CRI options to provide lamp and luminaire manufacturers with maximum flexibility.

Features
  • Optimized for maximum lumens/watt performance
  • Advancements in chip architecture and phosphor technology
  • Industry-standard 3535 package 
  • Excellent color uniformity over angle
  • Improved reliability
Applications
  • Down lights
  • High bay/low bay
  • Indoor/outdoor area lighting
  • Retrofit lamps
  • Specialty lighting
  • Home/office lighting
Veröffentlicht: 2014-04-10