SMA6F Series Transil™

STMicroelectronics introduces their 600 W high temperature Transil™ in a flat SMA package

Image of STMicroelectronics' SMA6F Transil™ SeriesThe SMA6F Transil™ series from STMicroelectronics has been designed to protect sensitive equipment against electro-static discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical over stress such as IEC 61000-4-4 and 5. They are generally used for surges below 600 W 10/1000 µs.

These products are suitable for use in high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provide a better safety margin to protect sensitive circuits with extended life time expectancy. The SMA flat non-exposed pad packaging minimizes PCB space utilization (footprint in accordance with IPC 7531 standard).

Features  
  • Peak pulse power: 600 W (10/1000 µs) and 4 kW (8/20 µs)
  • Stand off voltage: 5 V, 12 V or 13 V
  • Unidirectional type
  • SMA FLAT package
  • Low clamping voltage versus standard series
  • Operating Tj max: 175°C
  • Halogen-free package
  • RoHS compliant

SMA6F Transil™ Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
TVS DIODE 5VWM 13.4VC SMAFLATSMA6F5.0A-TRTVS DIODE 5VWM 13.4VC SMAFLAT0 - SofortSee Page for PricingDetails anzeigen
TVS DIODE 12VWM 22.9VC SMAFLATSMA6F12AVCLTVS DIODE 12VWM 22.9VC SMAFLAT639 - Sofort$0.42Details anzeigen
Veröffentlicht: 2013-07-02