CUS250LD 250 W Power Supplies

TDK-Lambda CUS250LD series power supplies have a small package size and offer of up to 90% efficiency

Image of TDK-Lambda Corporation's CUS250LD 250 W Power SuppliesTDK-Lambda's CUS250LD single-output, 250 W, low profile power supplies feature high-efficiency of up to 90% in a package that is only 1.18" high. These TDK-Lambda power supplies offer a wide AC input range (85 VAC to 265 VAC) and a variety of voltage options from 3.3 V to 24 V. CUS250LD series devices are convection cooled and are ideal for use in a variety of applications including LED, test, communications, and broadcast.

Features
  • High-efficiency, up to 90%
  • 1.18" high
  • Wide range AC input
  • Convection cooled
  • Three-year warranty
Applications
  • LED
  • Test
  • Communications
  • Broadcast

CUS250LD 250 W Power Supplies

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
AC/DC CONVERTER 5V 250WCUS250LD-5AC/DC CONVERTER 5V 250W5 - Sofort$125.80Details anzeigen
AC/DC CONVERTER 3.3V 250WCUS250LD-3AC/DC CONVERTER 3.3V 250W0 - Sofort$73.25Details anzeigen
AC/DC CONVERTER 12V 250WCUS250LD-12AC/DC CONVERTER 12V 250W4 - Sofort$125.80Details anzeigen
AC/DC CONVERTER 24V 250WCUS250LD-24AC/DC CONVERTER 24V 250W0 - Sofort
15 - Lagerbestand des Herstellers
$123.34Details anzeigen
Veröffentlicht: 2013-11-25