SB Series Line Filters

TE Connectivity SB series power line filters provide differential mode performance ideal for industrial machinery equipment

Image of TE Connectivity Corcom's SB Series Line FiltersTE Connectivity SB series of power line filters joins the Corcom product family of EMI/RFI filter products. The SB series of AC/DC rated power line filters is an enhanced version of the popular Corcom B series filter with improved common and differential mode performance. The compact height (1.53”/38.86 mm) of the SB series filters makes these products optimal for space-constrained applications. These filters provide significant differential mode performance ideal for industrial machinery equipment. They are also suitable as a simple clean up filters within all types of electronic applications. Low leakage versions are available that meet current requirements of VDE portable equipment and UL544 non-patient medical equipment.

Features
  • Compact size
  • High differential mode performance
  • 6 to 30 amps
  • 250 rated voltage VAC
  • 250 rated voltage VDC
  • UL recognized, CSA certified, and VDE approved

SB Series Line Filters

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
LINE FILTER 250VAC/VDC 6A CHASS1-1609034-1LINE FILTER 250VAC/VDC 6A CHASS0 - Sofort$19.57Details anzeigen
LINE FILTER 250VAC/VDC 6A CHASS1-1609034-2LINE FILTER 250VAC/VDC 6A CHASS383 - Sofort$16.62Details anzeigen
LINE FILTER 250VAC/VDC 10A CHASS1-1609034-3LINE FILTER 250VAC/VDC 10A CHASS37 - Sofort$21.01Details anzeigen
LINE FILTER 250VAC/VDC 10A CHASS1-1609034-4LINE FILTER 250VAC/VDC 10A CHASS18 - Sofort$21.62Details anzeigen
LINE FILTER 250VAC/VDC 10A CHASS1-1609034-5LINE FILTER 250VAC/VDC 10A CHASS584 - Sofort$18.53Details anzeigen
LINE FILTER 250VAC/VDC 10A CHASS1-1609034-6LINE FILTER 250VAC/VDC 10A CHASS43 - Sofort$24.08Details anzeigen
LINE FILTER 250VAC/VDC 20A CHASS1-1609034-7LINE FILTER 250VAC/VDC 20A CHASS0 - Sofort$28.81Details anzeigen
LINE FILTER 250VAC/VDC 20A CHASS1-1609034-8LINE FILTER 250VAC/VDC 20A CHASS40 - Sofort$35.74Details anzeigen
LINE FILTER 250VAC/VDC 20A CHASS1-1609034-9LINE FILTER 250VAC/VDC 20A CHASS51 - Sofort$29.54Details anzeigen
LINE FILTER 250VAC/VDC 20A CHASS2-1609034-0LINE FILTER 250VAC/VDC 20A CHASS1163 - Sofort$36.38Details anzeigen
LINE FILTER 250VAC/VDC 30A CHASS2-1609034-1LINE FILTER 250VAC/VDC 30A CHASS40 - Sofort$63.60Details anzeigen
LINE FILTER 250VAC/VDC 30A CHASS2-1609034-2LINE FILTER 250VAC/VDC 30A CHASS7 - Sofort$64.76Details anzeigen
Veröffentlicht: 2011-01-10