LM284x PWM DC-DC Buck Regulators

Texas Instruments' 100/300/600 mA, 42 V input, step-down DC/DC regulator

LM284x PWM DC/DC Buck RegulatorsTexas Instruments' LM2840, LM2841, and LM2842 are PWM DC/DC buck (step-down) regulators. With a wide input range from 4.5 V to 42 V, they are suitable for a wide range of applications such as power conditioning from unregulated sources. They feature a low RDSON (0.9 Ω typical) internal switch for maximum efficiency (85% typical). Operating frequency is fixed at 550 kHz (X version) and 1.25 MHz (Y version), allowing the use of small external components while still being able to have low output voltage ripple. Soft-start can be implemented using the shutdown pin with an external RC circuit. This allows the user to tailor the soft-start time to a specific application.

Features
  • Input voltage range of 4.5 V to 42 V
  • Output current options of 100 mA, 300 mA and 600 mA
  • Feedback pin voltage of 0.765 V
  • 550 kHz (X) or 1.25 MHz (Y) switching frequency
  • Low shutdown IQ, 16 µA typical
  • Short circuit protected
  • Internally compensated
  • Soft-start circuitry
  • Small overall solution size (SOT-6L package)

Buck Regulators LM2840 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
IC REG BUCK ADJ 100MA TSOT23-6LM2840XMK-ADJL/NOPBIC REG BUCK ADJ 100MA TSOT23-6788 - Sofort$2.95Details anzeigen
IC REG BUCK ADJ 100MA TSOT23-6LM2840XMKX-ADJL/NOPBIC REG BUCK ADJ 100MA TSOT23-60 - Sofort$1.97Details anzeigen
IC REG BUCK ADJ 100MA TSOT23-6LM2840XQMK/NOPBIC REG BUCK ADJ 100MA TSOT23-6164 - Sofort$2.91Details anzeigen
IC REG BUCK ADJ 100MA TSOT23-6LM2840XQMKX/NOPBIC REG BUCK ADJ 100MA TSOT23-60 - Sofort$1.10Details anzeigen
IC REG BUCK ADJ 100MA TSOT23-6LM2840YMK-ADJL/NOPBIC REG BUCK ADJ 100MA TSOT23-6386 - Sofort$2.51Details anzeigen
IC REG BUCK ADJ 100MA TSOT23-6LM2840YMKX-ADJL/NOPBIC REG BUCK ADJ 100MA TSOT23-60 - Sofort$1.01Details anzeigen
IC REG BUCK ADJ 100MA TSOT23-6LM2840YQMK/NOPBIC REG BUCK ADJ 100MA TSOT23-6341 - Sofort$3.35Details anzeigen
IC REG BUCK ADJ 100MA TSOT23-6LM2840YQMKX/NOPBIC REG BUCK ADJ 100MA TSOT23-60 - Sofort$2.29Details anzeigen

Buck Regulators LM2841 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
IC REG BUCK ADJ 300MA SOT23LM2841XMKX-ADJL/NOPBIC REG BUCK ADJ 300MA SOT233771 - Sofort$2.53Details anzeigen
IC REG BUCK ADJ 300MA TSOT23-6LM2841XMK-ADJL/NOPBIC REG BUCK ADJ 300MA TSOT23-65498 - Sofort$2.98Details anzeigen
IC REG BUCK ADJ 300MA TSOT23-6LM2841XQMK/NOPBIC REG BUCK ADJ 300MA TSOT23-62203 - Sofort$2.94Details anzeigen
IC REG BUCK ADJ 300MA TSOT23-6LM2841XQMKX/NOPBIC REG BUCK ADJ 300MA TSOT23-60 - Sofort$1.24Details anzeigen
IC REG BUCK ADJ 300MA TSOT23-6LM2841YMK-ADJL/NOPBIC REG BUCK ADJ 300MA TSOT23-6259 - Sofort$2.98Details anzeigen
IC REG BUCK ADJ 300MA TSOT23-6LM2841YMKX-ADJL/NOPBIC REG BUCK ADJ 300MA TSOT23-63417 - Sofort$2.53Details anzeigen
IC REG BUCK ADJ 300MA TSOT23-6LM2841YQMK/NOPBIC REG BUCK ADJ 300MA TSOT23-66260 - Sofort$3.38Details anzeigen
IC REG BUCK ADJ 300MA TSOT23-6LM2841YQMKX/NOPBIC REG BUCK ADJ 300MA TSOT23-64019 - Sofort$2.94Details anzeigen

Buck Regulators LM2842 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
IC REG BUCK ADJ 600MA TSOT23-6LM2842XQMK/NOPBIC REG BUCK ADJ 600MA TSOT23-6884 - Sofort$3.34Details anzeigen
IC REG BUCK ADJ 600MA TSOT23-6LM2842YQMK/NOPBIC REG BUCK ADJ 600MA TSOT23-61596 - Sofort$3.34Details anzeigen
IC REG BUCK ADJ 600MA SOT23LM2842XQMKX/NOPBIC REG BUCK ADJ 600MA SOT231020 - Sofort$2.91Details anzeigen
IC REG BUCK ADJ 600MA TSOT23-6LM2842XMK-ADJL/NOPBIC REG BUCK ADJ 600MA TSOT23-6919 - Sofort$2.94Details anzeigen
IC REG BUCK ADJ 600MA TSOT23-6LM2842XMKX-ADJL/NOPBIC REG BUCK ADJ 600MA TSOT23-61693 - Sofort$2.50Details anzeigen
IC REG BUCK ADJ 600MA TSOT23-6LM2842YMK-ADJL/NOPBIC REG BUCK ADJ 600MA TSOT23-62570 - Sofort$2.94Details anzeigen
IC REG BUCK ADJ 600MA TSOT23-6LM2842YMKX-ADJL/NOPBIC REG BUCK ADJ 600MA TSOT23-66385 - Sofort$2.50Details anzeigen
IC REG BUCK ADJ 600MA SOT23LM2842YQMKX/NOPBIC REG BUCK ADJ 600MA SOT230 - Sofort$2.82Details anzeigen

Evaluation Boards

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
EVAL BOARD FOR LM2841LM2841YMK-ADJEV/NOPBEVAL BOARD FOR LM28412 - Sofort$47.71Details anzeigen
EVAL BOARD FOR LM2842LM2842XMK-ADJEV/NOPBEVAL BOARD FOR LM28421 - Sofort$47.71Details anzeigen
Veröffentlicht: 2013-04-10