TPS6209x Step-Down Converter

High-frequency, high efficiency synchronous step down converter optimized for small solution size

Image of Texas Instruments' TPS6209x Step-Down Converter Texas Instruments' TPS6209x device family is a high-frequency, high efficiency synchronous step down converter optimized for small solution size, suitable for battery powered applications. To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 2.8 MHz/1.4 MHz and automatically enters Power Save Mode operation at light load currents. When used in distributed power supplies and point of load regulation, the device allows voltage tracking to other voltage rails and tolerates output capacitors ranging from 10 µF up to 150 µF and beyond. Using the DCS™ Control topology the device achieves excellent load transient performance and accurate output voltage regulation.

Features
  • DCS-Control™ architecture
  • Supports output capacitance from 10 µF to 150 µF
  • Selectable switching frequency, 2.8/1.4 MHz
  • Output capacitor discharge
  • 100% duty cycle for lowest dropout
Applications
  • System power rail voltage conversion
  • Processor supply in Notebook, netbook computers
  • Solid state drive/hard disk drive
  • Battery powered portable devices

TPS6209x Step-Down Converter

AbbildungHersteller-TeilenummerBeschreibungTopologieAusgangstypVerfügbare MengePreis
IC REG BUCK ADJ 3A 16VQFNTPS62090RGTTIC REG BUCK ADJ 3A 16VQFNBuckEinstellbar1274 - Sofort$2.31Details anzeigen
IC REG BUCK 3.3V 3A 16VQFNTPS62091RGTTIC REG BUCK 3.3V 3A 16VQFNBuckFest1078 - Sofort$2.31Details anzeigen
IC REG BUCK 2.5V 3A 16VQFNTPS62092RGTTIC REG BUCK 2.5V 3A 16VQFNBuckFest1397 - Sofort$2.24Details anzeigen
IC REG BUCK 1.8V 3A 16VQFNTPS62093RGTTIC REG BUCK 1.8V 3A 16VQFNBuckFest4392 - Sofort$2.31Details anzeigen

Evaluation Module

AbbildungHersteller-TeilenummerBeschreibungLeistung - AbgabeVerfügbare MengePreis
EVAL BOARD FOR TPS62090TPS62090EVM-063EVAL BOARD FOR TPS62090-2 - Sofort$47.71Details anzeigen
Veröffentlicht: 2013-07-02