LXS Series Aluminum Electrolytic Capacitors

Chemi-Con's LXS Series offers small size and long life, which guarantees 5000 hours operation at 105°C

Image of Chemi-Con's LXS Series Aluminum Electrolytic CapacitorsChemi-Con has added the industry's highest standard, 500 V type components to the lineup of LXS series snap-in type aluminum electrolytic capacitors. Rated 160 V to 450 V type capacitors have been commercialized for LXS series, but a more high voltage smoothing capacitors are required for power conditioners. Features of the LXS series include small size and long life, which guarantees 5000 hours operation at 105°C. The series therefore extends operating time of switching power supplies and inverters for general use, as well as reducing maintenance frequency. Along with the popularization of PV generation, the newly added 500 V type LXS series are in high demand for use in power conditioners.

Features
  • Endurance: 105°C 5,000 h
  • Voltage: 160 V to 500 V
  • Capacitance: 82 to 3,300 μF
  • Size: φ22 x 25 L to φ35 x 60 L
Applications
  • Solar power generation inverters

LXS Series Aluminum Electrolytic Capacitors

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
CAP ALUM 330UF 20% 450V SNAP THELXS451VSN331MR40SCAP ALUM 330UF 20% 450V SNAP TH1833 - Sofort$10.84Details anzeigen
CAP ALUM 470UF 20% 450V SNAP THELXS451VSN471MA40SCAP ALUM 470UF 20% 450V SNAP TH2176 - Sofort$14.65Details anzeigen
CAP ALUM 820UF 20% 400V SNAP THELXS401VSN821MA50SCAP ALUM 820UF 20% 400V SNAP TH2932 - Sofort$18.15Details anzeigen
CAP ALUM 120UF 20% 400V SNAP THELXS401VSN121MP25SCAP ALUM 120UF 20% 400V SNAP TH173 - Sofort$5.83Details anzeigen
CAP ALUM 330UF 20% 315V SNAP THELXS3B1VSN331MP40SCAP ALUM 330UF 20% 315V SNAP TH334 - Sofort$7.83Details anzeigen
CAP ALUM 220UF 20% 450V SNAP THELXS451VSN221MQ40SCAP ALUM 220UF 20% 450V SNAP TH581 - Sofort$8.61Details anzeigen
CAP ALUM 1000UF 20% 200V SNAP THELXS201VSN102MR30SCAP ALUM 1000UF 20% 200V SNAP TH991 - Sofort$8.94Details anzeigen
CAP ALUM 220UF 20% 450V SNAP THELXS451VSN221MR30SCAP ALUM 220UF 20% 450V SNAP TH236 - Sofort$9.40Details anzeigen
CAP ALUM 270UF 20% 450V SNAP THELXS451VSN271MQ45SCAP ALUM 270UF 20% 450V SNAP TH500 - Sofort$9.69Details anzeigen
CAP ALUM 330UF 20% 400V SNAP THELXS401VSN331MA25SCAP ALUM 330UF 20% 400V SNAP TH216 - Sofort$10.13Details anzeigen
Veröffentlicht: 2013-03-26