PT Series Chip Resistors

PT and PT-Power Enhancement Series featuring low resistance and low TCR

Image of YAGEO's PT Series Chip ResistorsYAGEO introduces its PT and PT-Power Enhancement series low-resistance current sensor designed for mini portable device and power applications. YAGEO's PT current sensor series has a resistance range from 100 mΩ to 976 mΩ, a temperature coefficient of 75 ppm/°C or 100 ppm/°C, and a range of package sizes: 0402/0603/0805/1206/2010/2512. It's available in regular and power enhancement wattage levels and is particularly suitable for use in the power management circuit of high-end mobile devices, miniature portable electronics, storage devices, Netbooks and Notebooks.

Features
  • Low resistance (100 mΩ to 976 mΩ), narrow tolerance (±1%, ±5%) and low TCR are suitable for current detection
  • High component and equipment reliability
  • Suitable for reflow, flow soldering and iron soldering
  • Automatic mounting machines are applicable
  • RoHS compliant and Halogen Free
Applications
  • Power supplies
  • Consumer (Mobile, PNDs)
  • Laptop
  • HDDs

PT Series Chip Resistors

AbbildungHersteller-TeilenummerBeschreibungLeistung (W)Verfügbare MengePreisDetails anzeigen
RES 0.1 OHM 1% 1/5W 0603PT0603FR-7W0R1LRES 0.1 OHM 1% 1/5W 06030,2W, 1/5W13636 - Sofort$0.23Details anzeigen
RES 0.39 OHM 1% 1/10W 0603PT0603FR-070R39LRES 0.39 OHM 1% 1/10W 06030,1W, 1/10W18354 - Sofort$0.16Details anzeigen
RES 0.1 OHM 1% 1/4W 0805PT0805FR-7W0R1LRES 0.1 OHM 1% 1/4W 08050,25W, 1/4W5739 - Sofort$0.32Details anzeigen
RES 0.1 OHM 1% 1/4W 1206PT1206FR-070R1LRES 0.1 OHM 1% 1/4W 12060,25W, 1/4W79455 - Sofort$0.27Details anzeigen
RES 0.165 OHM 1% 1/4W 1206PT1206FR-070R165LRES 0.165 OHM 1% 1/4W 12060,25W, 1/4W1754 - Sofort$0.18Details anzeigen
RES 0.2 OHM 1% 1/4W 1206PT1206FR-070R2LRES 0.2 OHM 1% 1/4W 12060,25W, 1/4W18300 - Sofort$0.18Details anzeigen
RES 0.22 OHM 1% 1/4W 1206PT1206FR-070R22LRES 0.22 OHM 1% 1/4W 12060,25W, 1/4W7677 - Sofort$0.18Details anzeigen
RES 0.249 OHM 1% 1/4W 1206PT1206FR-070R249LRES 0.249 OHM 1% 1/4W 12060,25W, 1/4W276 - Sofort$0.18Details anzeigen
RES 0.25 OHM 1% 1/4W 1206PT1206FR-070R25LRES 0.25 OHM 1% 1/4W 12060,25W, 1/4W28419 - Sofort$0.18Details anzeigen
RES 0.332 OHM 1% 1/4W 1206PT1206FR-070R332LRES 0.332 OHM 1% 1/4W 12060,25W, 1/4W859 - Sofort$0.18Details anzeigen
RES 0.499 OHM 1% 1/4W 1206PT1206FR-070R499LRES 0.499 OHM 1% 1/4W 12060,25W, 1/4W54331 - Sofort$0.18Details anzeigen
RES 0.91 OHM 1% 1/2W 1206PT1206FR-7W0R91LRES 0.91 OHM 1% 1/2W 12060,5W, 1/2W1092 - Sofort$0.25Details anzeigen
RES 0.33 OHM 1% 1W 2010PT2010FK-7W0R33LRES 0.33 OHM 1% 1W 20101W0 - Sofort$0.46Details anzeigen
RES 0.1 OHM 1% 1W 2512PT2512FK-070R1LRES 0.1 OHM 1% 1W 25121W5264 - Sofort$0.42Details anzeigen
RES 0.15 OHM 1% 1W 2512PT2512FK-070R15LRES 0.15 OHM 1% 1W 25121W33270 - Sofort$0.37Details anzeigen
RES 0.22 OHM 1% 1W 2512PT2512FK-070R22LRES 0.22 OHM 1% 1W 25121W5922 - Sofort$0.37Details anzeigen
RES 0.4 OHM 1% 1W 2512PT2512FK-070R4LRES 0.4 OHM 1% 1W 25121W269 - Sofort$0.37Details anzeigen
Veröffentlicht: 2013-07-02