ULV4 Series Anti-vandal Switch from E-Switch
E-Switch announces the ULV4 series anti-vandal switch, our latest introduction in our popular anti-vandal series. It is the first one that is UL listed, offering a rating of 3A 250VAC. This switch has even more features: it is IP67 rated and has a long operating life up to 1,000,000 life cycles (momentary) and 500,000 (latching).