SiTime SiT8924B Automotive Grade Oscillators | Digi-Key Daily
SiTime的SiT8924B系列振荡器可靠性高,符合AEC-Q100标准要求,专为机动车和其他可耐受极端温度设备而设计。SiT8924B振荡器采用SiTime的MEMS First™工艺。其中包括的EpiSeal™技术,可在恶劣环境中保证可靠性,发挥最佳性能。该系列产品采用2.0 mm x 1.6 mm尺寸的小型封装,具有多种频率,稳定性出色,耐受温度范围大。此产品可替代石英振荡器,且具有优良的抗冲击和抗振动性能。SiT8924B振荡器功耗低,还具有待机模式,可延长电池寿命。产品驱动强度以及升高、下降时间均可设置,能实现EMI优化,避免干扰其他系统。