SMPM Semi-Rigid Cable Assemblies

Cinch Johnson's test cable assemblies are suitable for test and measurement, network modules, and radar systems

Image of Cinch Johnson's SMPM Semi-Rigid Cable AssembliesCinch's semi-rigid cable assemblies are offered in both imperial and metric cable lengths. The SMPM semi-rigid cable assembly performs to an operating frequency of 18 GHz with a VSWR specification of 1.50 (maximum).

Features
  • Operating temperature: -40ºC to +80ºC
  • Straight and right-angle connectors
  • Cable diameter: 0.086" and 0.047" semi-rigid cable type
  • Imperial lengths: 6” and 12”
  • Metric lengths: 200 mm and 250 mm
  • Customizations available
Applications
  • Test and measurement equipment
  • Wireless and satellite radar systems
  • Network equipment
  • Semiconductor testing

SMPM Semi-Rigid Cable Assemblies

ImageManufacturer Part NumberDescription2nd Contact Gender1st Connector1st Contact GenderAvailable QuantityPriceView Details
COAX CBL SMPM TO SMPM 6"415-0524-006COAX CBL SMPM TO SMPM 6"FemaleSMPM JackFemale9 - Immediate$38.59View Details
COAX CBL SMPM TO SMPM 12"415-0524-012COAX CBL SMPM TO SMPM 12"FemaleSMPM JackFemale19 - Immediate$38.95View Details
COAX CBL SMPM TO SMPM 7.8"415-0525-MM200COAX CBL SMPM TO SMPM 7.8"FemaleSMPM JackFemale5 - Immediate$38.95View Details
COAX CBL SMPM TO SMPM 9.8"415-0525-MM250COAX CBL SMPM TO SMPM 9.8"FemaleSMPM JackFemale3 - Immediate$39.65View Details
COAX CBL SMPM TO SMPM 6"415-0525-006COAX CBL SMPM TO SMPM 6"FemaleSMPM JackFemale38 - Immediate$40.00View Details
COAX CBL SMPM TO SMPM 7.8"415-0526-MM200COAX CBL SMPM TO SMPM 7.8"FemaleSMPM Jack, Right AngleFemale10 - Immediate$40.36View Details
COAX CBL SMPM TO SMPM 12"415-0525-012COAX CBL SMPM TO SMPM 12"FemaleSMPM JackFemale4 - Immediate$40.36View Details
COAX CBL SMPM TO SMPM 7.8"415-0524-MM200COAX CBL SMPM TO SMPM 7.8"FemaleSMPM JackFemale5 - Immediate$37.54View Details
COAX CBL SMPM TO SMPM 9.8"415-0526-MM250COAX CBL SMPM TO SMPM 9.8"FemaleSMPM Jack, Right AngleFemale14 - Immediate$41.05View Details
COAX CBL SMPM TO SMPM 9.8"415-0524-MM250COAX CBL SMPM TO SMPM 9.8"FemaleSMPM JackFemale5 - Immediate$38.24View Details
COAX CBL SMPM TO SMPM 6"415-0526-006COAX CBL SMPM TO SMPM 6"FemaleSMPM Jack, Right AngleFemale5 - Immediate$41.41View Details
COAX CBL SMPM TO SMPM 12"415-0526-012COAX CBL SMPM TO SMPM 12"FemaleSMPM Jack, Right AngleFemale2 - Immediate$41.76View Details
COAX CBL SMPM TO SMPM 7.8"415-0530-MM200COAX CBL SMPM TO SMPM 7.8"MaleSMPM PlugMale0 - Immediate$45.94View Details
COAX CBL SMPM TO SMPM 9.8"415-0530-MM250COAX CBL SMPM TO SMPM 9.8"MaleSMPM PlugMale2 - Immediate$46.63View Details
COAX CBL SMPM TO SMPM 6"415-0530-006COAX CBL SMPM TO SMPM 6"MaleSMPM PlugMale0 - Immediate$46.98View Details
COAX CBL SMPM TO SMPM 7.8"415-0531-MM200COAX CBL SMPM TO SMPM 7.8"FemaleSMPM JackFemale4 - Immediate$47.33View Details
COAX CBL SMPM TO SMPM 12"415-0530-012COAX CBL SMPM TO SMPM 12"MaleSMPM PlugMale5 - Immediate$47.33View Details
COAX CBL SMPM TO SMPM 9.8"415-0531-MM250COAX CBL SMPM TO SMPM 9.8"FemaleSMPM JackFemale5 - Immediate$48.02View Details
COAX CBL SMPM TO SMPM 6"415-0531-006COAX CBL SMPM TO SMPM 6"FemaleSMPM JackFemale17 - Immediate$48.36View Details
COAX CBL SMPM TO SMPM 12"415-0531-012COAX CBL SMPM TO SMPM 12"FemaleSMPM JackFemale5 - Immediate$48.72View Details
Published: 2023-05-16