Compact Chassis Mount AC/DC Power Supplies

CUI Inc's ultra-slim design for harsh environments is well-suited for minimizing standby power consumption in industrial applications

Image of CUI Inc's Compact Chassis Mount AC/DC Power SuppliesCUI Inc’s VGS-200E, VGS-350D, and VGS-500 series are certified with 62368 standards and engineered to fulfill the requirements of the 60335 system. They have a slim profile, built-in protections against overcurrent and short circuits, and an adjustable output voltage.

Features
  • 200 W, 350 W, and 500 W output power options
  • Ultra-slim compact metal case
  • Baseplate cooling
  • Over-temperature, output over-voltage, over-current, and short-circuit protection
  • EN/UL/BS EN 62368-1 Certified
Applications
  • IoT
  • Industrial (inductive load applications)
  • EV charging stations
  • Harsh environments

VGS-200E Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 202WVGS-200E-24AC/DC CONVERTER 24V 202W50 - Immediate$60.53View Details
AC/DC CONVERTER 36V 202WVGS-200E-36AC/DC CONVERTER 36V 202W52 - Immediate$60.53View Details
AC/DC CONVERTER 48V 202WVGS-200E-48AC/DC CONVERTER 48V 202W50 - Immediate$60.53View Details
AC/DC CONVERTER 5V 200WVGS-200E-5AC/DC CONVERTER 5V 200W41 - Immediate$60.53View Details
AC/DC CONVERTER 12V 200WVGS-200E-12AC/DC CONVERTER 12V 200W34 - Immediate$60.53View Details

VGS-350D Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 48V 351WVGS-350D-48AC/DC CONVERTER 48V 351W44 - Immediate$81.54View Details
AC/DC CONVERTER 12V 350WVGS-350D-12AC/DC CONVERTER 12V 350W33 - Immediate$81.54View Details
AC/DC CONVERTER 24V 350WVGS-350D-24AC/DC CONVERTER 24V 350W43 - Immediate$81.54View Details
AC/DC CONVERTER 36V 351WVGS-350D-36AC/DC CONVERTER 36V 351W47 - Immediate$81.54View Details
AC/DC CONVERTER 5V 300WVGS-350D-5AC/DC CONVERTER 5V 300W35 - Immediate$88.62View Details

VGS-500 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 48V 502WVGS-500-48AC/DC CONVERTER 48V 502W36 - Immediate$120.38View Details
AC/DC CONVERTER 36V 500WVGS-500-36AC/DC CONVERTER 36V 500W36 - Immediate$120.38View Details
AC/DC CONVERTER 55V 490WVGS-500-55AC/DC CONVERTER 55V 490W34 - Immediate$120.38View Details
AC/DC CONVERTER 5V 400WVGS-500-5AC/DC CONVERTER 5V 400W27 - Immediate$120.38View Details
AC/DC CONVERTER 24V 502WVGS-500-24AC/DC CONVERTER 24V 502W34 - Immediate$120.38View Details
AC/DC CONVERTER 12V 500WVGS-500-12AC/DC CONVERTER 12V 500W10 - Immediate$120.38View Details
Published: 2024-04-25