PQC10-O/PQC20-O Series DC/DC Converter

Bel Power Solutions / CUI branded compact converters are ideal for a variety of industrial, test and measurement, and telecommunication applications

Image of Bel Power Solutions / CUI branded PQC10-O/PQC20-O Series DC/DC ConverterBel Power Solutions / CUI branded PQC10-O and PQC20-O series are compact, regulated DC/DC converters providing 10 W and 20 W of output power and a -40°C to +85°C temperature range. Featuring a 2:1 input range, remote on/off control, and a variety of protections, these DC/DC converters provide a rugged low-power solution for a variety of industrial, test and measurement, and telecommunication applications.

Features
  • 10 W and 20 W isolated output
  • 2:1 input range
  • Single regulated output
  • Temperature range: -40°C to +85°C
  • Efficiency up to 88%
  • Remote on/off control
  • Industry-standard 1/16th brick
  • Open-frame 1/16th brick
Applications
  • Industrial
  • Test and measurement
  • Telecommunications
  • Portable electronics

PQC10-O/PQC20-O Series DC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 10 W, 36~75 VDCPQC10-48-S15-ODC-DC ISOLATED, 10 W, 36~75 VDC57 - Immediate$9.84View Details
DC-DC ISOLATED, 10 W, 36~75 VDCPQC10-48-S5-ODC-DC ISOLATED, 10 W, 36~75 VDC30 - Immediate$9.84View Details
DC-DC ISOLATED, 10 W, 36~75 VDCPQC10-48-S12-ODC-DC ISOLATED, 10 W, 36~75 VDC48 - Immediate$9.84View Details
DC-DC ISOLATED, 10 W, 36~75 VDCPQC10-48-S24-ODC-DC ISOLATED, 10 W, 36~75 VDC50 - Immediate$9.84View Details
DC-DC ISOLATED, 20 W, 36~75 VDCPQC20-48-S15-ODC-DC ISOLATED, 20 W, 36~75 VDC8 - Immediate$11.41View Details
DC-DC ISOLATED, 20 W, 36~75 VDCPQC20-48-S12-ODC-DC ISOLATED, 20 W, 36~75 VDC211 - Immediate$11.41View Details
DC-DC ISOLATED, 20 W, 36~75 VDCPQC20-48-S5-ODC-DC ISOLATED, 20 W, 36~75 VDC0 - Immediate$10.13View Details
DC-DC ISOLATED, 20 W, 36~75 VDCPQC20-48-S28-ODC-DC ISOLATED, 20 W, 36~75 VDC27 - Immediate$11.41View Details
DC-DC ISOLATED, 20 W, 36~75 VDCPQC20-48-S3-ODC-DC ISOLATED, 20 W, 36~75 VDC60 - Immediate$11.41View Details
DC-DC ISOLATED, 20 W, 36~75 VDCPQC20-48-S24-ODC-DC ISOLATED, 20 W, 36~75 VDC0 - Immediate$10.13View Details
Published: 2023-03-01