PTM2-S Series 2 W DC/DC Converters

CUI Inc DC/DC converters are enclosed in an encapsulated board mountable package

Image of CUI Inc PTM2-S Series 2W DC/DC ConvertersThe CUI Inc PTM2-S series is a 2 W, 7-pin, SIP-isolated medical DC/DC converter with 6,000 VDC isolation and a 1:1 input range. Enclosed in an encapsulated board-mountable package, this series is EN 60601-1 certified and carries an extended temperature range of -40°C to +95°C with reinforced insulation, making it a reliable option for medical instrumentation, low-power consumer electronics, and industrial equipment that requires high isolation voltage.

Features
  • 2 W isolated output
  • 1:1 input voltage: 3.3 VDC to 24 VDC
  • Industry-standard SIP package
  • Single/dual regulated outputs
  • 6,000 VDC isolation voltage
  • Reinforced insulation, 300 VDC working voltage
  • Continuous short-circuit protection
  • Operating temperature with derating: -40°C to +95°C
  • Certified to UL/cUL 62368-1, EN 60601-1, and 2xMOOP
  • Meets EN 55011 Class B
Applications
  • Medical instrumentation
  • Home medical supplies
  • Consumer electronics
  • EV charging
  • Industrial

PTM2-S Series 2 W DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC, ISOLATED, 2 W, 4.5~5.5 VDPTM2-5-S5-SDC-DC, ISOLATED, 2 W, 4.5~5.5 VD22 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 2.97~3.63PTM2-3-S15-SDC-DC, ISOLATED, 2 W, 2.97~3.6343 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 10.8~13.2PTM2-12-S5-SDC-DC, ISOLATED, 2 W, 10.8~13.230 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 2.97~3.63PTM2-3-S12-SDC-DC, ISOLATED, 2 W, 2.97~3.6341 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 4.5~5.5 VDPTM2-5-S15-SDC-DC, ISOLATED, 2 W, 4.5~5.5 VD43 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 4.5~5.5 VDPTM2-5-S12-SDC-DC, ISOLATED, 2 W, 4.5~5.5 VD40 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 2.97~3.63PTM2-3-S5-SDC-DC, ISOLATED, 2 W, 2.97~3.6373 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 2.97~3.63PTM2-3-S3-SDC-DC, ISOLATED, 2 W, 2.97~3.6341 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 10.8~13.2PTM2-12-S15-SDC-DC, ISOLATED, 2 W, 10.8~13.226 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 21.6~26.4PTM2-24-S12-SDC-DC, ISOLATED, 2 W, 21.6~26.446 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 10.8~13.2PTM2-12-S12-SDC-DC, ISOLATED, 2 W, 10.8~13.2144 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 4.5~5.5 VDPTM2-5-S3-SDC-DC, ISOLATED, 2 W, 4.5~5.5 VD21 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 21.6~26.4PTM2-24-S5-SDC-DC, ISOLATED, 2 W, 21.6~26.423 - Immediate$16.91View Details
DC-DC, ISOLATED, 2 W, 21.6~26.4PTM2-24-D12-SDC-DC, ISOLATED, 2 W, 21.6~26.448 - Immediate$18.55View Details
DC-DC, ISOLATED, 2 W, 10.8~13.2PTM2-12-D5-SDC-DC, ISOLATED, 2 W, 10.8~13.2144 - Immediate$18.55View Details
DC-DC, ISOLATED, 2 W, 21.6~26.4PTM2-24-D5-SDC-DC, ISOLATED, 2 W, 21.6~26.441 - Immediate$18.55View Details
DC-DC, ISOLATED, 2 W, 4.5~5.5 VDPTM2-5-D12-SDC-DC, ISOLATED, 2 W, 4.5~5.5 VD16 - Immediate$18.55View Details
DC-DC, ISOLATED, 2 W, 2.97~3.63PTM2-3-D12-SDC-DC, ISOLATED, 2 W, 2.97~3.6322 - Immediate$18.55View Details
DC-DC, ISOLATED, 2 W, 10.8~13.2PTM2-12-D12-SDC-DC, ISOLATED, 2 W, 10.8~13.2144 - Immediate$18.55View Details
DC-DC, ISOLATED, 2 W, 4.5~5.5 VDPTM2-5-D5-SDC-DC, ISOLATED, 2 W, 4.5~5.5 VD37 - Immediate$18.55View Details
Published: 2024-11-01