DXTx07 Bipolar Transistors in PowerDI®3333

Diodes’ DXTx07 transistors have a breakdown capability ranging up to 100 V and current handling to 3 A

Image of Diodes' DXTx07 Bipolar Transistors in PowerDI®3333Diodes’ first eight bipolar transistors are now available in PowerDI3333 packaging with four available in NPN (DXTN07) and four in a complementary PNP (DXTP07). These transistors have a breakdown capability ranging up to 100 V and current handling to 3 A. They can perform many functions including linear or LDO regulation, gate driving of MOSFETs, or IGBTs and load switches across a multitude of industrial and consumer applications. Improving power density was a major consideration in developing these products with the aim being to offer the package as an alternative to SOT223 bringing very similar power dissipation in a footprint approximately one third the size. Their extended operating temperature range of up to +175°C is beneficial in applications required to operate in elevated ambient temperatures.

Features
  • Small form factor, thermally efficient package
    • Takes only 30% of the PCB area required by a SOT223 transistor
    • Enables higher power density system design
  • Devices qualified to +175°C
    • Useable in high-temperature environments
  • Low-profile package
    • Maximum package height of 0.85 mm
  • Protruding leads with wettable flanks
    • Applicable to reflow soldering techniques
    • Allows the optical inspection of solder joints without the need for x-ray
Applications
  • Linear regulation
  • LDO regulation
  • Gate driving of MOSFETs and IGBTs
  • Load switches
  • Motor drive

DXTN07 Bipolar Transistors in PowerDI®3333

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS NPN 25V 3A POWERDI3DXTN07025BFG-7TRANS NPN 25V 3A POWERDI34195 - Immediate
2000 - Factory Stock
$0.65View Details
TRANS NPN 45V 3A POWERDI3DXTN07045DFG-7TRANS NPN 45V 3A POWERDI31648 - Immediate$0.68View Details
TRANS NPN 60V 3A POWERDI3DXTN07060BFG-7TRANS NPN 60V 3A POWERDI31918 - Immediate$0.65View Details
TRANS NPN 100V 2A POWERDI3DXTN07100BFG-7TRANS NPN 100V 2A POWERDI31110 - Immediate
12000 - Factory Stock
$0.65View Details

DXTP07 Bipolar Transistors in PowerDI®3333

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS PNP 25V 3A POWERDI3DXTP07025BFG-7TRANS PNP 25V 3A POWERDI31980 - Immediate
24000 - Factory Stock
$0.65View Details
TRANS PNP 60V 3A POWERDI3DXTP07060BFG-7TRANS PNP 60V 3A POWERDI31905 - Immediate$0.65View Details
TRANS PNP 100V 2A POWERDI3DXTP07100BFG-7TRANS PNP 100V 2A POWERDI31581 - Immediate$0.65View Details
Published: 2019-10-09