Broadband and Narrowband Connectorized RF Isolators

DiTom Microwave's isolators provide high performance from 500 MHz to 43.5 GHz

Image of DiTom Microwave's Broadband and Narrowband Connectorized RF IsolatorsDiTom Microwave’s connectorized RF isolators provide both narrow and broadband high performance, covering every band from UHF through Q-band. Ultra-low loss and high isolation models are available for every application. With multiple connector type and gender configurations and broad operating temperatures, DiTom isolators satisfy even the most demanding and customized applications. Models are available in all of the most popular 5G, RADAR, and VSAT bandwidths as well as every other band up to 43.5 GHz.

Features
  • N-Type, SMA, K, and 2.4 mm connector options, both genders supported
  • Models available from 500 MHz to 43.5 GHz
  • Narrow and broadband designs are available
  • Broad operating temperatures
  • Max insertion loss as low as 0.1 dB
  • Min isolation as high as 30 dB
  • RoHS compliant
Applications
  • 5 G test setups
  • Phased array radar
  • VSAT terminals
  • Satellite communications
  • Test lab equipment
  • RF chain VSWR optimization

Broadband and Narrowband Connectorized RF Isolators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
26.50 - 40.00 GHZ ISOLATORD3I264026.50 - 40.00 GHZ ISOLATOR9 - Immediate$840.00View Details
6.00 - 18.00 GHZ ISOLATORDMI60186.00 - 18.00 GHZ ISOLATOR2 - Immediate$840.00View Details
2.00 - 6.00 GHZ ISOLATORD3I20602.00 - 6.00 GHZ ISOLATOR0 - Immediate$720.00View Details
1.00 - 2.00 GHZ ISOLATORD3I0102S1.00 - 2.00 GHZ ISOLATOR2 - Immediate$640.00View Details
18.00 - 26.50 GHZ ISOLATORD3I182618.00 - 26.50 GHZ ISOLATOR5 - Immediate$480.00View Details
12.00 - 18.00 GHZ ISOLATORD3I121812.00 - 18.00 GHZ ISOLATOR2 - Immediate$360.00View Details
3.00 - 6.00 GHZ ISOLATORD3I30603.00 - 6.00 GHZ ISOLATOR1 - Immediate$360.00View Details
6.00 - 12.40 GHZ ISOLATORD3I60126.00 - 12.40 GHZ ISOLATOR4 - Immediate$360.00View Details
2.00 - 4.00 GHZ ISOLATORD3I20402.00 - 4.00 GHZ ISOLATOR6 - Immediate$360.00View Details
4.00 - 8.00 GHZ ISOLATORD3I40804.00 - 8.00 GHZ ISOLATOR2 - Immediate$360.00View Details
8.00 - 12.40 GHZ ISOLATORD3I80128.00 - 12.40 GHZ ISOLATOR0 - Immediate$360.00View Details
Published: 2020-05-07