PF0560 Series Shielded Power Drum Core Inductors

Pulse Electronics, a YAGEO Company offers PF0560 series of SMT drum core power inductors

Image of Pulse Electronics', a YAGEO Company, PF0560 Series Shielded SMT Power Drum Core InductorsIn Pulse Electronics', a YAGEO Company, shielded drum core inductor, an additional ferrite cylinder is located around the outside of the two discs which guides the flux between the discs through the cylinder. The discrete air gap is the combination of the gaps between each end disc and the ferrite cylinder. Because the additional ferrite cylinder keeps the flux in a controlled path, shielded drum-core inductors are better for applications where the stray flux of the unshielded drum core may interfere with nearby noise-sensitive electronics or where electromagnetic interference (EMI) is a concern. The shielded drum-core inductor has a higher inductance for the same number of wire turns than the unshielded inductor due to the smaller air gap and higher permeability of the ferrite cylinder.

Applications that use drum core inductors include:

  • Catalog power modules
  • Computer equipment - notebook computers, hard disk drives, video graphic cards, small printers
  • Telecom equipment - modems, mobile phones, set-top-boxes
  • Consumer electronics - game stations, digital cameras, PDAs, LCD displays and TVs, CD players

PF0560 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
FIXED IND 33UH 2.2A 93 MOHM SMDPF0560.333NLFIXED IND 33UH 2.2A 93 MOHM SMD441 - ImmediateView Details
FIXED IND 22UH 2.5A 73 MOHM SMDPF0560.223NLTFIXED IND 22UH 2.5A 73 MOHM SMD2156 - ImmediateView Details
FIXED IND 100UH 1.25A 304 MOHMPF0560.104NLTFIXED IND 100UH 1.25A 304 MOHM2086 - ImmediateView Details
FIXED IND 15UH 3.1A 50 MOHM SMDPF0560.153NLFIXED IND 15UH 3.1A 50 MOHM SMD2330 - ImmediateView Details
FIXED IND 3.8UH 5.5A 13 MOHM SMDPF0560.382NLFIXED IND 3.8UH 5.5A 13 MOHM SMD2330 - ImmediateView Details
FIXED IND 47UH 1.9A 128 MOHM SMDPF0560.473NLFIXED IND 47UH 1.9A 128 MOHM SMD2330 - ImmediateView Details
FIXED IND 100UH 1.25A 304 MOHMPF0560.104NLFIXED IND 100UH 1.25A 304 MOHM2330 - ImmediateView Details
FIXED IND 22UH 2.5A 73 MOHM SMDPF0560.223NLFIXED IND 22UH 2.5A 73 MOHM SMD1722 - ImmediateView Details
FIXED IND 68UH 1.42A 213 MOHMPF0560.683NLTFIXED IND 68UH 1.42A 213 MOHM3802 - ImmediateView Details
FIXED IND 15UH 3.1A 50 MOHM SMDPF0560.153NLTFIXED IND 15UH 3.1A 50 MOHM SMD3071 - ImmediateView Details
FIXED IND 7UH 4.5A 27 MOHM SMDPF0560.702NLTFIXED IND 7UH 4.5A 27 MOHM SMD1659 - ImmediateView Details
FIXED IND 5.2UH 5.4A 22 MOHM SMDPF0560.522NLTFIXED IND 5.2UH 5.4A 22 MOHM SMD1207 - ImmediateView Details
FIXED IND 47UH 1.9A 128 MOHM SMDPF0560.473NLTFIXED IND 47UH 1.9A 128 MOHM SMD588 - ImmediateView Details
FIXED IND 33UH 2.2A 93 MOHM SMDPF0560.333NLTFIXED IND 33UH 2.2A 93 MOHM SMD364 - ImmediateView Details
FIXED IND 330UH 520MA 1.09 OHMPF0560.334NLTFIXED IND 330UH 520MA 1.09 OHM2479 - ImmediateView Details
FIXED IND 10UH 3.8A 35 MOHM SMDPF0560.103NLTFIXED IND 10UH 3.8A 35 MOHM SMD76 - ImmediateView Details
FIXED IND 7UH 4.5A 27 MOHM SMDPF0560.702NLFIXED IND 7UH 4.5A 27 MOHM SMD710 - ImmediateView Details
FIXED IND 1.5UH 6.5A 8.1 MOHMPF0560.152NLFIXED IND 1.5UH 6.5A 8.1 MOHM75 - ImmediateView Details
FIXED IND 2.5UH 6.1A 10.5 MOHMPF0560.252NLFIXED IND 2.5UH 6.1A 10.5 MOHM30 - ImmediateView Details
FIXED IND 10UH 3.8A 35 MOHM SMDPF0560.103NLFIXED IND 10UH 3.8A 35 MOHM SMD0 - ImmediateView Details
Published: 2013-07-02