STMicroelectronics Low Offset Voltage Op Amps
The ST precision operational amplifier portfolio includes several series covering different voltage ranges as well as multiple combinations of power consumption and gain bandwidth, allowing customers to get the best performance for the appropriate accuracy.
ST’s low precision op amp solutions include zero drift amplifiers and low offset drift over temperature range amplifiers. Thus, the precision op amps from STMicroelectronics are a perfect fit for use with any sensor such as gas, temperature, pressure, and position. Moreover, the rail-to-rail input and output feature allows easy and accurate high side and low side sensing.
The chart on the right will help customers select the best amplifier series for their needs.
|
|
The TS922 and TS951 are rail-to-rail BiCMOS operational amplifiers operating at up to 12 V.
Very low noise, low distortion, low offset and a high output current capability make these op amps an excellent choice for high quality, low voltage or battery operated audio systems.
The op amps’ high output current allows for low-load impedances to be driven. These TS922 and TS951 op amps are stable for capacitive loads up to 500 pF.
|
Features: TS9222/4
- High precision: Vio = 500 µV max
- Able to drive capacitive loads up to 500 pF
- Rail-to-rail input and output
- Low noise: 9 nV/v Hz
- Low distortion
- High output current: 80 mA
- High speed: 4 MHz, 1.3 V/µs
- Operates from 2.7 V to 12 V
- ESD internal protection: 2 kV
|
Features: TS9511
- Low offset voltage : 800 µV max
- Rail-to-rail input and output
- Wide supply voltage range: 2.7 V to 12 V
- High-speed (3 MHz, 1 V/µs)
- Low consumption (900 µA at 3 V)
- Micropackage: SOT23-5
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
| TS9222/4 |
SO8, TSSOP8, SO14, TSSOP14 |
2.7 |
12 |
1200 |
4000 |
500 |
No |
 |
| TS9511 |
SOT23 |
2.7 |
12 |
1000 |
3000 |
800 |
No |
 |
- Product Folder
The TSV6 series consist of precision and low voltage rail-to-rail op amps targeting low-power and portable products. The power-saving features of the TSV6 operational amplifiers include high-speed performance at low supply current, operation from a 1.5 V supply, and device-shutdown capability.
TSV6 are zero trade-off and easy to design micropower op amps, ideal for small signal conditioning.
Features: TSV6
- Ultra low supply voltage : Vccmin 1.5 V
- MicroPower family from 10 µA to 70 µA
- Standby current : Icc 5 nA typical
- Lower offset Vio down to 500 µV
|
- Rail-to-rail input and output
- Low input bias current
- Save space using DFN8 2x2 mm for dual
- Higher ESD protection: 4 kV
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
| TSV611/2 A |
SC70, SOT23, SO8, MSO8 |
1.5 |
5.5 |
12 |
120 |
800 |
No |
 |
| TSV621/2/4 A |
SC70, SOT23, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
35 |
340 |
800 |
No |
 |
| TSV620/3/5 A |
SC70, SOT23, SO8, MSO10, TSSOP16 |
1.5 |
5.5 |
35 |
340 |
800 |
yes |
 |
| TSV631/2/4 A |
SC70, SOT23, DFN8, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
69 |
800 |
500 |
No |
 |
| TSV630/3/5 A |
SC70, SOT23, DFN8, SO8, MSO10, TSSOP16, QFN16 |
1.5 |
5.5 |
69 |
800 |
500 |
yes |
 |
| TSV6191/2 A |
SC70, SOT23, SO8, MSO8 |
1.5 |
5.5 |
12 |
380 |
800 |
No |
 |
| TSV6291/2/4 A |
SC70, SOT23, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
35 |
1300 |
800 |
No |
 |
| TSV6290/3/5 A |
SC70, SOT23, SO8, MSO10, TSSOP16 |
1.5 |
5.5 |
35 |
1300 |
800 |
yes |
 |
| TSV6391/2/4 A |
SC70, SOT23, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
69 |
2400 |
500 |
No |
 |
| TSV6390/3/5 A |
SC70, SOT23, SO8, MSO10, TSSOP16 |
1.5 |
5.5 |
69 |
2400 |
500 |
yes |
 |
- Product Folder
The TSV521, TSV522, and TSV524 are single, dual, and quad rail-to-rail input and output single-supply amplifiers operating from 2.7 V to 5.5 V. They feature a very low supply current per amplifier of 45 µA while providing a 1.15 MHz bandwidth. These are known as high merit factor op amps.
The TSV52 series sets an industry-leading power-to-performance ratio for rail-to-rail amplifiers.
The TSV52 family provides upgraded performance relative to ST‘s general-purpose range of standard op amps for a variety of applications such as industrial, medical and consumer segments.
Features: TSV5
- Enhanced merit factor: 1.15 MHz for 45 µA
- Lower offset Vio down to 800 µV
- Save space using DFN8 2 x 2 mm for dual
- Low input bias current
|
- Rail-to-rail input and output
- Operating range: 2.7 V to 5.5 V
- Higher ESD protection: 4 kV
- Automotive grade availability in 2012
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
| TSV521A |
SC70, DFN8, MSO8, QFN16, TSSOP14 |
2.7 |
5.5 |
51 |
1000 |
800 |
No |
 |
- Product Folder
The TSV8 family of op amps outperform the traditional 1 Mhz range and the LMV321/LMV358 & LMV324 families of amplifiers. The TSV8 operational amplifiers provide more options to these standards, including standby and enhanced precision features.
Features: TSV8
- Wider operating range from 2.3 V to 5.5 V
- Lower offset with Vio down to 800 µV
- Lower power, shutdown pin
- Rail-to-rail output
|
- Higher ESD protection: 4 kV
- Automotive grade availability in 2012
- Space-saving DFN8 2x2 mm (for dual op-amps)
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
| TSV851/2/4 A |
SC70, SOT23, SO8, DFN8, MSO8, SO14, TSSOP14 |
2.3 |
5.5 |
180 |
1300 |
800 |
No |
 |
| TSV850/3/5 A |
SOT23, MSO10, TSSOP16 |
2.3 |
5.5 |
180 |
1300 |
800 |
yes |
 |
- Product Folder
The LMV8 low power op amp family is an upgrade to the general purpose range of standard 5.5 MHz op amps in support of a variety of applications in the industrial, medical or consumer segments, for instance.
The LMV82 family is a pick-and-place / drop-in replacement of existing LMV82 available from other manufacturers. Superior features such as low power consumption, lower input offset voltage, and lower operating voltage will be an improvement in any application.
Features: LMV8
- Wider operating range from 2.3 V to 5.5 V
- Gain bandwidth of 5.5 MHz
- Lower offset with Vio down to 800 µV
- Lower power, shutdown pin
|
- Rail-to-rail output
- Higher ESD protection: 4 kV
- Automotive grade availability in 2012
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
| LMV821/2/4 A |
SC70, SOT23, SO8, DFN8, MSO8, SO14, TSSOP14 |
2.5 |
5.5 |
300 |
5500 |
800 |
No |
 |
| LMV820/3/5 A |
SOT23, MSO10, TSSOP16 |
2.5 |
5.5 |
300 |
5500 |
800 |
yes |
 |
- Product Folder
|
|