STMicroelectronics TSX Family of Amplifiers
ST new TSX family of 16V amplifiers combine high performance and high reliability making them well suited for a variety of demanding applications.
An innovative 16V CMOS manufacturing process delivers reduced power consumption, class leading accuracy with long term stability, and enables reduced PCB area by allowing the use of small surface-mount packages. The combination of features along with STMicroelectronics commitment to quality and reliability makes these devices an ideal signal conditioning solution for rugged applications from automotive electronics to smart buildings and industrial controls.
Three unique TSX series are currently available and optimized to support your exact signal conditioning needs. The TSX56x series provides a balance of low power consumption and gain bandwidth making it a perfect fit for many general purpose signal conditioning needs. The TSX63 series is designed for the lower bandwidth, lowest power requirements to support most battery or solar powered signal conditioning needs. The TSX9 series covers wide bandwidth and high gain applications such as low-side current sensing and can support up to 16MHz.
|
|
The TSX56 series of operational amplifiers benefits from STMicroelectronics® 16 V CMOS technology to offer state-of-the-art accuracy and performance in the smallest industrial packages. The TSX56 series devices have pinouts compatible with industry standards and offer an outstanding speed/power consumption ratio, 900 kHz gain bandwidth product while consuming only 250 μA at 16 V. Such features make the TSX56 series ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease use in harsh environment applications. Download the pdf of the presentation.
Features: TSX9
- Low power and high accuracy
- Advanced 16V CMOS process
- Rail-to-Rail Inputs and Outputs
- <100pA Input Bias Current
- Fully characterized electrical performances at Vcc 3.3V 5V 16V
- Over 70 key parameters guaranteed by min max values
- DC performances guaranteed from -40°C to 125°C Automotive Grade Available
- Fully characterized ESD rating
|
Functions: TSX9
- Transimpedance Amplifier
- Active Filtering
- Low-side Current Sensing
- Data Acquisition System
- ADC Input Signal Conditioning
- I/V Converters for DAC
- Process Control
|
Part
Numbers |
Package
Types |
Supply Voltage |
Gain
Bandwidth |
Offset
Voltage |
Channels |
Current
Output
(mA) |
Automotive Grade |
|
Vcc Min
(V) |
Vcc Max
(V) |
GBW Typ
(KHz) |
Vio Max
(mV) |
No. |
Current per (µA) |
| TSX921 |
SOT23-5L |
4 |
16 |
10 |
4 |
1 |
2.8 |
74 |
Yes |
 |
| TSX9291 |
SOT23-5L |
4 |
16 |
16 |
4 |
1 |
2.8 |
74 |
Yes |
 |
- Product Folder
Mobile Applications
STMicroelectronics' "ST op-amps" application allows you to select the appropriate operational amplifiers, comparators, high-speed amplifiers and current sense amplifiers for your application using the product selector. Datasheets can be downloaded to provide more information about each part. The application provides additional information such as the most used schematics, compensation methods or package mechanical dimensions.
|