


10145416-101LF | |
|---|---|
DigiKey Part Number | 609-6280-ND |
Manufacturer | |
Manufacturer Product Number | 10145416-101LF |
Description | CONN FBR OPTIC PLUG HSG FOR LC |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For LC Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 10145416-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | LC Plugs | |
Simplex/Duplex | Duplex | |
Cable Diameter | 0.18" ~ 0.22" (4.6mm ~ 5.6mm) | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 85°C | |
Housing Finish | - | |
Base Product Number |




