Parametric Equivalent

| EL1M072B00 | |
|---|---|
| DigiKey Part Number | EL1M072B00-ND | 
| Manufacturer | |
| Manufacturer Product Number | EL1M072B00 | 
| Description | TERM BLK 7P SIDE ENT 5.08MM PCB | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol PCD Shenzhen | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 7 | |
| Pitch | 0.200" (5.08mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 20 A | |
| Voltage | 300 V | |
| Wire Gauge | 12-30 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screw - Rising Cage Clamp | |
| Features | Interlocking (Side) | |
| Color | Black | |
| Operating Temperature | 105°C | |
| Housing Material | Polyamide (PA), Nylon | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | Copper Alloy - Nickel Plated | |
| Screw Material - Plating | Copper Alloy - Nickel Plated | |
| Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
| Screw Thread | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.2.41410 | Fr.241.41 | 
| Unit Price without VAT: | Fr.2.41410 | 
|---|---|
| Unit Price with VAT: | Fr.2.60964 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland