Parametric Equivalent

EL1M072G00 | |
|---|---|
DigiKey Part Number  | EL1M072G00-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EL1M072G00  | 
Description  | TERM BLK 7P SIDE ENT 5.08MM PCB  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD Shenzhen  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 7  | |
Pitch  | 0.200" (5.08mm)  | |
Mating Orientation  | Horizontal with Board  | |
Current  | 20 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 12-30 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screw - Rising Cage Clamp  | |
Features  | Interlocking (Side)  | |
Color  | Green  | |
Operating Temperature  | 105°C  | |
Housing Material  | Polyamide (PA), Nylon  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | Copper Alloy - Nickel Plated  | |
Screw Material - Plating  | Copper Alloy - Nickel Plated  | |
Torque - Screw  | 0.79 Nm (7.0 Lb-In)  | |
Screw Thread  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.2.41410 | Fr.241.41 | 
| Unit Price without VAT: | Fr.2.41410 | 
|---|---|
| Unit Price with VAT: | Fr.2.60964 | 


