15-004-172 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.8.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.7.84000
Datasheet
Image for 15-004-172 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-004-172

DigiKey Part Number
15-004-172-ND
Manufacturer
Manufacturer Product Number
15-004-172
Description
CABLE 15POS .100 JUMPER 4 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Receptacle to Solder Tab
Manufacturer
Aries Electronics
Length
4.00" (101.60mm)
Series
Number of Positions
15
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A9BAA-1504FTE Connectivity AMP Connectors0A9BAA-1504F-NDFr.8.78000Parametric Equivalent
A9BAG-1504FTE Connectivity AMP Connectors0A9BAG-1504F-NDFr.7.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
50Fr.6.32240Fr.316.12
Unit Price without VAT:Fr.6.32240
Unit Price with VAT:Fr.6.83451
Alternate Length
CABLE 15POS .100 JUMPER 2.5 INCH
In-Stock: 0
Unit Price: Fr.5.03365
CABLE 15POS .100 JUMPER 2 INCH
In-Stock: 0
Unit Price: Fr.5.03365
CABLE 15POS .100 JUMPER 3 INCH
In-Stock: 0
Unit Price: Fr.5.03365
CABLE 15POS .100 JUMPER 5 INCH
In-Stock: 0
Unit Price: Fr.6.32240
CABLE 15POS .100 JUMPER 6.5 INCH
In-Stock: 0
Unit Price: Fr.7.69512