Parametric Equivalent
Parametric Equivalent

15-005-172 | |
|---|---|
DigiKey Part Number | 15-005-172-ND |
Manufacturer | |
Manufacturer Product Number | 15-005-172 |
Description | CABLE 15POS .100 JUMPER 5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.6.32240 | Fr.316.12 |
| Unit Price without VAT: | Fr.6.32240 |
|---|---|
| Unit Price with VAT: | Fr.6.83451 |







