
15-006.5-172 | |
|---|---|
DigiKey Part Number | 15-006.5-172-ND |
Manufacturer | |
Manufacturer Product Number | 15-006.5-172 |
Description | CABLE 15POS .100 JUMPER 6.5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.50" (165.10mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 6.50" (165.10mm) |
Series | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | Fr.7.69512 | Fr.315.50 |
| Unit Price without VAT: | Fr.7.69512 |
|---|---|
| Unit Price with VAT: | Fr.8.31842 |






