Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SWM12-24-NH-P5R | |
|---|---|
DigiKey Part Number | SWM12-24-NH-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWM12-24-NH-P5R |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm) |
Voltage - Output 24V | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Current - Output (Max) 500mA | Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-24-NB-P5R | Bel Power Solutions | 0 | 179-SWH15-24-NB-P5R-ND | Fr.9.10543 | Parametric Equivalent |
| SWH15-24-NW-P5R | Bel Power Solutions | 0 | 179-SWH15-24-NW-P5R-ND | Fr.10.55701 | Parametric Equivalent |
| SWI12-24-N-P5R | Bel Power Solutions | 92 | 179-SWI12-24-N-P5R-ND | Fr.12.61000 | Parametric Equivalent |
| SWM12-24-NV-P5R | Bel Power Solutions | 0 | SWM12-24-NV-P5R-ND | Fr.10.50903 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | Fr.10.50903 | Fr.11,770.11 |
| Unit Price without VAT: | Fr.10.50903 |
|---|---|
| Unit Price with VAT: | Fr.11.36026 |





