SWM12-24-NV-P5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: Fr.9.10543
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: Fr.10.55701
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 92
Unit Price: Fr.12.61000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: Fr.10.50903
Datasheet
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI External Medical Power Supplies | Digi-Key Daily

SWM12-24-NV-P5R

DigiKey Part Number
SWM12-24-NV-P5R-ND
Manufacturer
Manufacturer Product Number
SWM12-24-NV-P5R
Description
AC/DC WALL MOUNT ADAPTER 24V 12W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.11" L x 1.62" W x 1.11" H (53.5mm x 41.2mm x 28.2mm)
Voltage - Output
24V
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Current - Output (Max)
500mA
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH15-24-NB-P5RBel Power Solutions0179-SWH15-24-NB-P5R-NDFr.9.10543Parametric Equivalent
SWH15-24-NW-P5RBel Power Solutions0179-SWH15-24-NW-P5R-NDFr.10.55701Parametric Equivalent
SWI12-24-N-P5RBel Power Solutions92179-SWI12-24-N-P5R-NDFr.12.61000Parametric Equivalent
SWM12-24-NH-P5RBel Power Solutions0SWM12-24-NH-P5R-NDFr.10.50903Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1,120Fr.10.50903Fr.11,770.11
Unit Price without VAT:Fr.10.50903
Unit Price with VAT:Fr.11.36026