MU3261-801Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: Fr.0.37700
Datasheet

Similar


Vishay Dale
In Stock: 5,999
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 6,000
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 6,000
Unit Price: Fr.0.10000
Datasheet
MU3261 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU3261-801Y

DigiKey Part Number
118-MU3261-801YTR-ND - Tape & Reel (TR)
118-MU3261-801YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MU3261-801Y
Description
FERRITE BEAD 800 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
800 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU3261-801Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.02160Fr.0.54
50Fr.0.02120Fr.1.06
100Fr.0.02140Fr.2.14
250Fr.0.02132Fr.5.33
500Fr.0.02130Fr.10.65
1,000Fr.0.02129Fr.21.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02157Fr.64.71
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648