PM0603-R10J-RC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3,285
Unit Price: Fr.0.20000
Datasheet

Similar


Bourns Inc.
In Stock: 23,758
Unit Price: Fr.0.08000
Datasheet

Similar


Würth Elektronik
In Stock: 2,283
Unit Price: Fr.0.33000
Datasheet

Similar


Abracon LLC
In Stock: 3,907
Unit Price: Fr.0.16000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 4,185
Unit Price: Fr.0.12000
Datasheet
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 710mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0603-R10J-RC

DigiKey Part Number
M8492TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM0603-R10J-RC
Description
FIXED IND 100NH 400MA 710 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 710mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM0603-R10J-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
710mOhm
Mfr
Q @ Freq
34 @ 250MHz
Series
Frequency - Self Resonant
1.4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW160808-R10JBourns Inc.3,285CW160808-R10JCT-NDFr.0.20000Direct
CI160808-R10JBourns Inc.23,758CI160808-R10JCT-NDFr.0.08000Similar
744761210AWürth Elektronik2,283732-14045-1-NDFr.0.33000Similar
AISC-0603-R10J-TAbracon LLC3,907535-10477-1-NDFr.0.16000Similar
LRW0603WJR10GG001EJohanson Technology Inc.4,185712-LRW0603WJR10GG001ECT-NDFr.0.12000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.14050Fr.421.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14050
Unit Price with VAT:Fr.0.15188