
GMC02CG121F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG121F50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG121F50NTCT-ND - Cut Tape (CT) 4713-GMC02CG121F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG121F50NT |
Description | CAP0201 COG 120PF 1% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02CG121F50NT | Cal-Chip Electronics, Inc. | 14,912 | 4713-GMC02CG121F50NTCT-ND | Fr.0.08000 | Parametric Equivalent |
| GRM0335C1H121FA01D | Murata Electronics | 154,908 | 490-GRM0335C1H121FA01DCT-ND | Fr.0.08000 | Parametric Equivalent |
| GRT0335C1H121FA02D | Murata Electronics | 1,150 | 490-GRT0335C1H121FA02DCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02900 | Fr.0.29 |
| 50 | Fr.0.01980 | Fr.0.99 |
| 100 | Fr.0.01690 | Fr.1.69 |
| 500 | Fr.0.01214 | Fr.6.07 |
| 1,000 | Fr.0.01067 | Fr.10.67 |
| 2,500 | Fr.0.00914 | Fr.22.85 |
| 5,000 | Fr.0.00823 | Fr.41.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00710 | Fr.106.50 |
| 30,000 | Fr.0.00654 | Fr.196.20 |
| 45,000 | Fr.0.00627 | Fr.282.15 |
| 75,000 | Fr.0.00596 | Fr.447.00 |
| 105,000 | Fr.0.00578 | Fr.606.90 |
| 150,000 | Fr.0.00561 | Fr.841.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

