
| EMVH250ARA471MKE0S | |
|---|---|
| DigiKey Part Number | 565-EMVH250ARA471MKE0STR-ND - Tape & Reel (TR) 565-EMVH250ARA471MKE0SCT-ND - Cut Tape (CT) 565-EMVH250ARA471MKE0SDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMVH250ARA471MKE0S | 
| Description | CAP ALUM 470UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
| Lifetime @ Temp. | 5000 Hrs @ 125°C | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 0.531" (13.50mm) | |
| Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.16000 | Fr.1.16 | 
| 10 | Fr.0.74700 | Fr.7.47 | 
| 50 | Fr.0.57540 | Fr.28.77 | 
| 100 | Fr.0.52100 | Fr.52.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.0.46304 | Fr.115.76 | 
| 500 | Fr.0.42764 | Fr.213.82 | 
| 750 | Fr.0.40977 | Fr.307.33 | 
| 1,250 | Fr.0.38985 | Fr.487.31 | 
| 1,750 | Fr.0.37814 | Fr.661.75 | 
| 2,500 | Fr.0.36683 | Fr.917.07 | 
| 3,000 | Fr.0.36145 | Fr.1,084.35 | 
| 6,000 | Fr.0.34324 | Fr.2,059.44 | 
| 6,250 | Fr.0.34227 | Fr.2,139.19 | 
| Unit Price without VAT: | Fr.1.16000 | 
|---|---|
| Unit Price with VAT: | Fr.1.25396 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland