
EMVH250ARA471MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA471MKE0STR-ND - Tape & Reel (TR) 565-EMVH250ARA471MKE0SCT-ND - Cut Tape (CT) 565-EMVH250ARA471MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA471MKE0S |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.16000 | Fr.1.16 |
| 10 | Fr.0.74700 | Fr.7.47 |
| 50 | Fr.0.57540 | Fr.28.77 |
| 100 | Fr.0.52100 | Fr.52.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.46304 | Fr.115.76 |
| 500 | Fr.0.42764 | Fr.213.82 |
| 750 | Fr.0.40977 | Fr.307.33 |
| 1,250 | Fr.0.38985 | Fr.487.31 |
| 1,750 | Fr.0.37814 | Fr.661.75 |
| 2,500 | Fr.0.36683 | Fr.917.07 |
| 3,000 | Fr.0.36145 | Fr.1,084.35 |
| 6,000 | Fr.0.34324 | Fr.2,059.44 |
| 6,250 | Fr.0.34227 | Fr.2,139.19 |
| Unit Price without VAT: | Fr.1.16000 |
|---|---|
| Unit Price with VAT: | Fr.1.25396 |






