Parametric Equivalent
Direct
Parametric Equivalent

741X043105JP | |
|---|---|
DigiKey Part Number | 741X043105JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 741X043105JP |
Description | RES ARRAY 2 RES 1M OHM 0404 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | 741X043105JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1M | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S41X043105JP | CTS Resistor Products | 0 | 60-S41X043105JPTR-ND | Fr.0.02052 | Parametric Equivalent |
| YC122-JR-071ML | YAGEO | 0 | YC122J-1.0MTR-ND | Fr.0.00511 | Direct |
| EXB-U24105JX | Panasonic Industry | 0 | 10-EXB-U24105JXTR-ND | Fr.0.01471 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.01200 | Fr.240.00 |
| Unit Price without VAT: | Fr.0.01200 |
|---|---|
| Unit Price with VAT: | Fr.0.01297 |




