Parametric Equivalent
Parametric Equivalent

S41X043105JP | |
|---|---|
DigiKey Part Number | 60-S41X043105JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S41X043105JP |
Description | RES ARRAY, CONVEX, 2 RES 0402, I |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 1M | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X043105JP | CTS Resistor Products | 0 | 741X043105JP-ND | Fr.0.01200 | Parametric Equivalent |
| EXB-U24105JX | Panasonic Industry | 0 | 10-EXB-U24105JXTR-ND | Fr.0.01471 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02052 | Fr.205.20 |
| Unit Price without VAT: | Fr.0.02052 |
|---|---|
| Unit Price with VAT: | Fr.0.02218 |



