EXB-U24105JX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: Fr.0.01200
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: Fr.0.02052
Datasheet
1M Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U24105JX

DigiKey Part Number
10-EXB-U24105JXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-U24105JX
Description
RES ARRAY 4 RES 1M OHM 0404
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1M Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1M
Package / Case
0404 (1010 Metric), Convex
Tolerance
±5%
Supplier Device Package
0404
Number of Resistors
2
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Pins
4
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X043105JPCTS Resistor Products0741X043105JP-NDFr.0.01200Parametric Equivalent
S41X043105JPCTS Resistor Products060-S41X043105JPTR-NDFr.0.02052Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01471Fr.147.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01471
Unit Price with VAT:Fr.0.01590