
74AUP1G57FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G57FZ4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G57FZ4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G57GM,115 | Nexperia USA Inc. | 3,987 | 1727-3960-1-ND | Fr.0.19000 | Direct |
| 74AUP1G57L6X | onsemi | 4,940 | 74AUP1G57L6XCT-ND | Fr.0.28000 | Direct |
| SN74AUP1G57DRYR | Texas Instruments | 0 | 296-27343-1-ND | Fr.0.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09029 | Fr.451.45 |
| 10,000 | Fr.0.08333 | Fr.833.30 |
| 15,000 | Fr.0.07981 | Fr.1,197.15 |
| 25,000 | Fr.0.07590 | Fr.1,897.50 |
| 35,000 | Fr.0.07359 | Fr.2,575.65 |
| 50,000 | Fr.0.07137 | Fr.3,568.50 |
| Unit Price without VAT: | Fr.0.09029 |
|---|---|
| Unit Price with VAT: | Fr.0.09760 |

