Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PDG13F0070TFFJ | |
|---|---|
DigiKey Part Number | 5730-PDG13F0070TFFJ-ND |
Manufacturer | |
Manufacturer Product Number | PDG13F0070TFFJ |
Description | CIR BRKR THRM 70A 600VAC LVR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70A |
Manufacturer Eaton Electrical | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDG13M0070MSAJ | Eaton Electrical | 0 | 5730-PDG13M0070MSAJ-ND | Fr.508.51000 | Parametric Equivalent |
| PDG13M0070TFFJ | Eaton Electrical | 0 | 5730-PDG13M0070TFFJ-ND | Fr.688.70000 | Parametric Equivalent |
| PDG23F0070TFFL | Eaton Electrical | 2 | 5730-PDG23F0070TFFL-ND | Fr.458.82000 | Parametric Equivalent |
| PDG23G0070TFFL | Eaton Electrical | 2 | 5730-PDG23G0070TFFL-ND | Fr.475.85000 | Parametric Equivalent |
| PDG23M0070TFFJ | Eaton Electrical | 2 | 5730-PDG23M0070TFFJ-ND | Fr.682.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.461.34000 | Fr.461.34 |
| Unit Price without VAT: | Fr.461.34000 |
|---|---|
| Unit Price with VAT: | Fr.498.70854 |





