PDG13M0070TFFJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: Fr.461.34000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: Fr.508.51000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 2
Unit Price: Fr.458.82000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 2
Unit Price: Fr.475.85000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 2
Unit Price: Fr.682.19000
Datasheet
New at DigiKey
Circuit Breaker Thermal Magnetic 70A 600 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 70A 600 V AC 250 V DC Lever Chassis Mount
PDG13M0050TFFJ
PDG13M0050TFFJ

PDG13M0070TFFJ

DigiKey Part Number
5730-PDG13M0070TFFJ-ND
Manufacturer
Manufacturer Product Number
PDG13M0070TFFJ
Description
CIR BRKR THRM 70A 600VAC LVR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 70A 600 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
70A
Manufacturer
Eaton Electrical
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Approval Agency
CSA, C22.2 No. 5-02, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDG13F0070TFFJEaton Electrical05730-PDG13F0070TFFJ-NDFr.461.34000Parametric Equivalent
PDG13M0070MSAJEaton Electrical05730-PDG13M0070MSAJ-NDFr.508.51000Parametric Equivalent
PDG23F0070TFFLEaton Electrical25730-PDG23F0070TFFL-NDFr.458.82000Parametric Equivalent
PDG23G0070TFFLEaton Electrical25730-PDG23G0070TFFL-NDFr.475.85000Parametric Equivalent
PDG23M0070TFFJEaton Electrical25730-PDG23M0070TFFJ-NDFr.682.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.688.70000Fr.688.70
Manufacturers Standard Package
Unit Price without VAT:Fr.688.70000
Unit Price with VAT:Fr.744.48470