
C4412.30.02 | |
---|---|
DigiKey Part Number | C4412W-30-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4412.30.02 |
Description | CABLE 4COND 22AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.18960 | Fr.189.60 |
2,000 | Fr.0.18029 | Fr.360.58 |
3,000 | Fr.0.17503 | Fr.525.09 |
5,000 | Fr.0.16857 | Fr.842.85 |
7,000 | Fr.0.16443 | Fr.1,151.01 |
10,000 | Fr.0.16012 | Fr.1,601.20 |
25,000 | Fr.0.14947 | Fr.3,736.75 |
50,000 | Fr.0.14543 | Fr.7,271.50 |
Unit Price without VAT: | Fr.0.18960 |
---|---|
Unit Price with VAT: | Fr.0.20496 |


