cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4412.30.10

DigiKey Part Number
C4412G-30-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C4412.30.10
Description
CABLE 4COND 22AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Flame Retardant
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.18960Fr.189.60
2,000Fr.0.18029Fr.360.58
3,000Fr.0.17503Fr.525.09
5,000Fr.0.16857Fr.842.85
7,000Fr.0.16443Fr.1,151.01
10,000Fr.0.16012Fr.1,601.20
25,000Fr.0.14947Fr.3,736.75
50,000Fr.0.14543Fr.7,271.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18960
Unit Price with VAT:Fr.0.20496
Alternate Color
CABLE 4COND 22AWG WHITE
In-Stock: 1000
Unit Price: Fr.0.18960
CABLE 4COND 22AWG YELLOW 1000'
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG BLUE
In-Stock: 0
Unit Price: Fr.0.18960