cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4412.30.07

DigiKey Part Number
C4412.30.07-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C4412.30.07
Description
CABLE 4COND 22AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Blue 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
ASTM B-3
Features
Flame Retardant
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.18960Fr.189.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18960
Unit Price with VAT:Fr.0.20496
Alternate Color
CABLE 4COND 22AWG WHITE
In-Stock: 1000
Unit Price: Fr.0.18960
CABLE 4COND 22AWG GRAY
In-Stock: 1000
Unit Price: Fr.0.18960
CABLE 4COND 22AWG YELLOW 1000'
In-Stock: 0
Unit Price: