

H3BBG-10105-S6 | |
---|---|
DigiKey Part Number | H3BBG-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-S6 |
Description | JUMPER-H1505TR/A3049S/H1505TR 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | Fr.0.52500 | Fr.5.25 |
30 | Fr.0.47600 | Fr.14.28 |
50 | Fr.0.45480 | Fr.22.74 |
100 | Fr.0.42780 | Fr.42.78 |
250 | Fr.0.39436 | Fr.98.59 |
500 | Fr.0.37084 | Fr.185.42 |
1,000 | Fr.0.34874 | Fr.348.74 |
2,500 | Fr.0.32154 | Fr.803.85 |
5,000 | Fr.0.30239 | Fr.1,511.95 |
Unit Price without VAT: | Fr.0.52500 |
---|---|
Unit Price with VAT: | Fr.0.56753 |









