HxBBG-101xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxBBG-101xx-Sx

H3BBG-10106-S6

DigiKey Part Number
H3BBG-10106-S6-ND
Manufacturer
Manufacturer Product Number
H3BBG-10106-S6
Description
JUMPER-H1505TR/A3049S/H1505TR 6"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.0.53300Fr.5.33
30Fr.0.48333Fr.14.50
50Fr.0.46160Fr.23.08
100Fr.0.43410Fr.43.41
250Fr.0.40020Fr.100.05
500Fr.0.37634Fr.188.17
1,000Fr.0.35390Fr.353.90
2,500Fr.0.32630Fr.815.75
5,000Fr.0.30686Fr.1,534.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53300
Unit Price with VAT:Fr.0.57617
Alternate Color
JUMPER-H1505TR/A3049A/H1505TR 6"
In-Stock: 0
Unit Price: Fr.0.53300
JUMPER-H1505TR/A3049B/H1505TR 6"
In-Stock: 0
Unit Price: Fr.0.53300
JUMPER-H1505TR/A3049G/H1505TR 6"
In-Stock: 0
Unit Price: Fr.0.53300
JUMPER-H1505TR/A3049L/H1505TR 6"
In-Stock: 0
Unit Price: Fr.0.53300
JUMPER-H1505TR/A3049N/H1505TR 6"
In-Stock: 0
Unit Price: Fr.0.53300
Alternate Length
JUMPER-H1505TR/A3049S/H1505TR 2"
In-Stock: 0
Unit Price: Fr.0.50200
JUMPER-H1505TR/A3049S/H1505TR 3"
In-Stock: 0
Unit Price: Fr.0.51000
JUMPER-H1505TR/A3049S/H1505TR 4"
In-Stock: 0
Unit Price: Fr.0.51700
JUMPER-H1505TR/A3049S/H1505TR 5"
In-Stock: 0
Unit Price: Fr.0.52500
JUMPER-H1505TR/A3049S/H1505TR 8"
In-Stock: 0
Unit Price: Fr.0.54800