

H3BBG-10108-S6 | |
---|---|
DigiKey Part Number | H3BBG-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-S6 |
Description | JUMPER-H1505TR/A3049S/H1505TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | Fr.0.54800 | Fr.5.48 |
30 | Fr.0.49700 | Fr.14.91 |
50 | Fr.0.47500 | Fr.23.75 |
100 | Fr.0.44670 | Fr.44.67 |
250 | Fr.0.41184 | Fr.102.96 |
500 | Fr.0.38728 | Fr.193.64 |
1,000 | Fr.0.36420 | Fr.364.20 |
2,500 | Fr.0.33580 | Fr.839.50 |
5,000 | Fr.0.31580 | Fr.1,579.00 |
Unit Price without VAT: | Fr.0.54800 |
---|---|
Unit Price with VAT: | Fr.0.59239 |









