


H3BBG-10110-S6 | |
|---|---|
DigiKey Part Number | H3BBG-10110-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-S6 |
Description | JUMPER-H1505TR/A3049S/H1505TR10" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.56400 | Fr.5.64 |
| 30 | Fr.0.51133 | Fr.15.34 |
| 50 | Fr.0.48840 | Fr.24.42 |
| 100 | Fr.0.45940 | Fr.45.94 |
| 250 | Fr.0.42348 | Fr.105.87 |
| 500 | Fr.0.39822 | Fr.199.11 |
| 1,000 | Fr.0.37449 | Fr.374.49 |
| 2,500 | Fr.0.34528 | Fr.863.20 |
| 5,000 | Fr.0.32472 | Fr.1,623.60 |
| Unit Price without VAT: | Fr.0.56400 |
|---|---|
| Unit Price with VAT: | Fr.0.60968 |











