Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S70KS1283GABHA023 | |
|---|---|
DigiKey Part Number | 448-S70KS1283GABHA023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S70KS1283GABHA023 |
Description | IC PSRAM 128MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S70KS1283GABHA023 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S70KS1283GABHA020 | Infineon Technologies | 0 | 448-S70KS1283GABHA020-ND | Fr.4.60115 | Parametric Equivalent |
| S70KS1283GABHB020 | Infineon Technologies | 0 | 448-S70KS1283GABHB020-ND | Fr.4.99234 | Parametric Equivalent |
| S70KS1283GABHB023 | Infineon Technologies | 2,485 | 448-S70KS1283GABHB023CT-ND | Fr.8.02000 | Parametric Equivalent |
| S70KS1283GABHI020 | Infineon Technologies | 0 | 448-S70KS1283GABHI020-ND | Fr.3.71947 | Parametric Equivalent |
| S70KS1283GABHI023 | Infineon Technologies | 0 | 448-S70KS1283GABHI023TR-ND | Fr.3.76151 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.65324 | Fr.11,633.10 |
| Unit Price without VAT: | Fr.4.65324 |
|---|---|
| Unit Price with VAT: | Fr.5.03015 |



