S70KS1283GABHI020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.5.06008
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.5.11736
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.5.49030
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 2,485
Unit Price: Fr.8.82000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.4.13669
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.4.43048
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.4.48060
Datasheet
PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S70KS1283GABHI020

DigiKey Part Number
448-S70KS1283GABHI020-ND
Manufacturer
Manufacturer Product Number
S70KS1283GABHI020
Description
IC PSRAM 128MBIT SPI/OCTL 24FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S70KS1283GABHI020 Models
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Octal I/O
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
35ns
Packaging
Tray
Access Time
35 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
PSRAM (Pseudo SRAM)
Supplier Device Package
24-FBGA (6x8)
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S70KS1283GABHA020Infineon Technologies0448-S70KS1283GABHA020-NDFr.5.06008Parametric Equivalent
S70KS1283GABHA023Infineon Technologies0448-S70KS1283GABHA023TR-NDFr.5.11736Parametric Equivalent
S70KS1283GABHB020Infineon Technologies0448-S70KS1283GABHB020-NDFr.5.49030Parametric Equivalent
S70KS1283GABHB023Infineon Technologies2,485448-S70KS1283GABHB023CT-NDFr.8.82000Parametric Equivalent
S70KS1283GABHI023Infineon Technologies0448-S70KS1283GABHI023TR-NDFr.4.13669Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tray
QuantityUnit PriceExt Price
3,380Fr.3.71947Fr.12,571.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.71947
Unit Price with VAT:Fr.4.02075